Schneider Electric Harmony Series Push Button Complete Unit, Panel Mount, 30 mm Cutout Red, SPST, IP66, IP67, IP69,
- RS Stock No.:
- 185-8851
- Distrelec Article No.:
- 301-53-550
- Mfr. Part No.:
- XB5FL42
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
- Ready to ship from 15 January 2027
Units | Per unit |
|---|---|
| 1 + | €14.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-8851
- Distrelec Article No.:
- 301-53-550
- Mfr. Part No.:
- XB5FL42
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Cutout Diameter | 30mm | |
| Series | Harmony | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Push Button Diameter | 36.5mm | |
| Minimum Operating Temperature | -40°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Cutout Diameter 30mm | ||
Series Harmony | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Push Button Diameter 36.5mm | ||
Minimum Operating Temperature -40°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Plastic | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony Series Push Button Complete Unit 30 mm Cutout Red IP66 IP69,
- Schneider Electric Harmony XB4 Series Push Button Complete Unit 30 mm Cutout Red IP66 IP69,
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP66
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP66 IP69K
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout Red IP66,
