Schneider Electric Harmony Series Illuminated Push Button Complete Unit, Panel Mount, 30 mm Cutout Green, SPDT, IP66,
- RS Stock No.:
- 185-8858
- Distrelec Article No.:
- 301-53-571
- Mfr. Part No.:
- XB5FW33G5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€37.79
(exc. VAT)
€46.48
(inc. VAT)
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-8858
- Distrelec Article No.:
- 301-53-571
- Mfr. Part No.:
- XB5FW33G5
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | Harmony | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPDT | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Screw | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Illumination Voltage | 120V ac | |
| Push Button Diameter | 36.6mm | |
| Minimum Operating Temperature | -40°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series Harmony | ||
Cutout Diameter 30mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Screw | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Illumination Voltage 120V ac | ||
Push Button Diameter 36.6mm | ||
Minimum Operating Temperature -40°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Plastic | ||
Schneider Electric XB5FW33G5
Related links
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66,
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout Red IP66,
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit SPDT IP67, IP69K
- Schneider Electric Harmony XB4 Series Push Button Complete Unit 30 mm Cutout Red IP66 IP69,
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout White, SPDT
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit 30 mm Cutout Orange IP66
- Schneider Electric Harmony Series Push Button Complete Unit 30 mm Cutout Red IP66 IP69,
