Omron A22N Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, DPST, IP66

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-2499
Mfr. Part No.:
A22NL-RPM-TRA-P101-RC
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

A22N

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

DPST

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.8mm

Push Button Material

Metal

Manufacturer Part No.

A22NL-RPM-TRA-P101-RC

Maximum AC Voltage

440V

Minimum Operating Temperature

-25°C

Maximum DC Voltage

24V

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.

Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy