Omron A22N Series Push Button Complete Unit, Momentary, Panel Mount, 22 mm Cutout, DPDT, IP66, 24 V 440 V
- RS Stock No.:
- 187-2507
- Mfr. Part No.:
- A22NN-RNM-UAA-P112-NN
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-2507
- Mfr. Part No.:
- A22NN-RNM-UAA-P112-NN
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Colour | Blue | |
| Product Type | Push Button Complete Unit | |
| Switch Operation | Momentary | |
| Panel Cutout Size | 22 mm | |
| Series | A22N | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 440V | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Colour Blue | ||
Product Type Push Button Complete Unit | ||
Switch Operation Momentary | ||
Panel Cutout Size 22 mm | ||
Series A22N | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 440V | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Switch Contact Current 10A | ||
Round Push Button switches available with a choice of plastic, brushed metal and metal bezels for both lighted and non-lighted options. Emphasis has been placed on colour coding, workability and design.
Variety of bezel and color options with aesthetic design.
Mounting depth less than 46.8 mm below panel.
Up to 6 contact blocks (3 contact blocks across and 2 rows deep).
Symmetrical contact block.
Push-in Plus terminal block type.
Snap-in switch unit for quick and easy mounting.
Related links
- Omron A22N Series Push Button Complete Unit Panel DPDT 24 V 440 V
- Omron A22N Series Push Button Complete Unit 22mm Cutout IP66
- Omron A22N Series Illuminated Push Button Complete Unit 22 mm Cutout IP66, 24 V 440 V
- Omron A22N Series Illuminated Push Button Complete Unit Panel Mount DPST IP66, 24
- Omron A22N Series Illuminated Push Button Complete Unit Panel DPST IP66, 24 V
- Omron A22N Series Push Button Switch Panel IP66, 24 V dc 240 V ac
- Omron A22N Series Illuminated Push Button Switch Panel Red LED 24 V dc 240 V ac
- Omron A22N Series Illuminated Push Button Complete Unit 22mm Cutout IP66
