Omron A22N Series Push Button Switch, Momentary, Panel, 22.3 mm Cutout, IP66, 24 V dc 240 V ac
- RS Stock No.:
- 215-1443
- Mfr. Part No.:
- A22NZ-MNM-NBA
- Manufacturer:
- Omron
Image representative of range
Subtotal (1 unit)*
€7.02
(exc. VAT)
€8.63
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.02 |
*price indicative
- RS Stock No.:
- 215-1443
- Mfr. Part No.:
- A22NZ-MNM-NBA
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | A22N | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel | |
| Panel Cutout Size | 22.3 mm | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24 V dc | |
| Contact AC Voltage | 240 V ac | |
| Actuator Colour | Black | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | UL-508 Type 4X, 13, EN60947-5-1, GB/T14048.5 | |
| Switch Contact Current | 10 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series A22N | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel | ||
Panel Cutout Size 22.3 mm | ||
IP Rating IP66 | ||
Contact DC Voltage 24 V dc | ||
Contact AC Voltage 240 V ac | ||
Actuator Colour Black | ||
Actuator Style Flat | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals UL-508 Type 4X, 13, EN60947-5-1, GB/T14048.5 | ||
Switch Contact Current 10 A | ||
Related links
- Omron A22N Series Illuminated Push Button Switch Panel Red LED 24 V dc 240 V ac
- Omron A22N Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Black Momentary Push Button Head IP66 IP69K
- Omron A22N Series Push Button Complete Unit Panel DPDT 24 V 440 V
- Omron A22N Series Push Button Complete Unit Panel Mount DPDT 24 V 440 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A165 Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Yellow Momentary Push Button Head IP66 IP69K
