Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, Plate, 22 mm Cutout Red, SPST, IP66, IP67, IP69K
- RS Stock No.:
- 193-3806
- Mfr. Part No.:
- 3SU1153-0AB20-3CA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.35
(exc. VAT)
€47.17
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €38.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-3806
- Mfr. Part No.:
- 3SU1153-0AB20-3CA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | SIRIUS ACT 3SU11 | |
| Cutout Diameter | 22mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Plate | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP66, IP67, IP69K | |
| Illumination Voltage | 110V | |
| Push Button Diameter | 29.45mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CCC, EAC, CE, cULus | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series SIRIUS ACT 3SU11 | ||
Cutout Diameter 22mm | ||
Push Button Actuation Momentary | ||
Mount Type Plate | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
Terminal Type Spring Terminal | ||
IP Rating IP66, IP67, IP69K | ||
Illumination Voltage 110V | ||
Push Button Diameter 29.45mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CCC, EAC, CE, cULus | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Body Material Metal | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit 22 mm Cutout Blue IP66 IP69K
- Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit 22 mm Cutout Black IP66 IP69K
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
