Bulgin MP0045 Series Illuminated Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Red LED, 50 V dc 250 V ac
- RS Stock No.:
- 204-8048
- Distrelec Article No.:
- 304-31-845
- Mfr. Part No.:
- MP0045/1D2RD012
- Manufacturer:
- Bulgin
Subtotal (1 box of 40 units)*
€1,115.36
(exc. VAT)
€1,371.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | €27.884 | €1,115.36 |
*price indicative
- RS Stock No.:
- 204-8048
- Distrelec Article No.:
- 304-31-845
- Mfr. Part No.:
- MP0045/1D2RD012
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Series | MP0045 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red | |
| Actuator Style | Flush | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 50V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary, Latch | |
| Standards/Approvals | RoHS Compliant | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Series MP0045 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red | ||
Actuator Style Flush | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 50V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary, Latch | ||
Standards/Approvals RoHS Compliant | ||
Legend Blank | ||
- COO (Country of Origin):
- CN
The Bulgin front panel mounting push button switch is ring illuminated. It has 3A current rating.
18mm diameter
D.P.C.O
Related links
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Blue LED 250 V ac
- Bulgin MP0045 Series Push Button Switch Panel DPDT IP68 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Red LED 250 V ac
- Arcolectric (Bulgin) Ltd MP0045 Series Push Button Switch Panel DPDT 250 V 250 V ac
- Arcolectric (Bulgin) Ltd MP0045 Series Illuminated Push Button Switch Panel DPDT, Green
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 50 V dc 250 V ac
- Bulgin MP0045 Series Illuminated Push Button Switch Panel DPDT, Green LED
