APEM IP Series Illuminated Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, Red LED, IP67, 50 V dc 250 V ac

Image representative of range

Get a bulk buy discount

Add 10 more to save €41.90

View bulk pricing options

Subtotal (1 unit)*

€41.66

(exc. VAT)

€51.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€41.66-
10 - 49€37.47€41.90
50 - 99€31.23€521.50
100 - 249€29.16€1,250.00
250 +€26.64€3,755.00

*price indicative

RS Stock No.:
324-9078
Distrelec Article No.:
135-53-464
Mfr. Part No.:
IPC3SAD2LOS
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

Yes

Series

IP

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Solder

IP Rating

IP67

Contact AC Voltage

250V ac

Actuator Style

Plunger

Minimum Operating Temperature

-40°C

Contact DC Voltage

50V dc

Maximum Operating Temperature

85°C

Switch Configuration

1P

Standards/Approvals

RoHS

Switch Contact Current

5A

Width

17.5mm

COO (Country of Origin):
FR

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent touch feedback.

Available with wire or lug terminals.

Note

APEM

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy