Schneider Electric XB5 Series Push Button Complete Unit, 22 mm Cutout Red, IP66
- RS Stock No.:
- 211-8463
- Mfr. Part No.:
- XB5AA84101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.96
(exc. VAT)
€39.31
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €31.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8463
- Mfr. Part No.:
- XB5AA84101
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Cutout Diameter | 22mm | |
| Series | XB5 | |
| Push Button Actuation | Reset | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Terminal Type | Screw Clamp | |
| Push Button Shape | Round | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Cutout Diameter 22mm | ||
Series XB5 | ||
Push Button Actuation Reset | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Terminal Type Screw Clamp | ||
Push Button Shape Round | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB5 Series Push Button Complete Unit IP66
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit SPDT IP67, IP69K
- Schneider Electric Harmony XB5 Series Push Button Complete Unit SPST IP67
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit 22 mm Cutout Green IP66
- Schneider Electric Harmony Series Illuminated Push Button Complete Unit 30 mm Cutout Red IP66,
- Schneider Electric XB5 Series Illuminated Push Button Complete Unit 30 mm Cutout Orange IP66
- Schneider Electric Harmony XB5 Series Illuminated Push Button Complete Unit 22 mm Cutout Green 1
- Schneider Electric XB4 Series Push Button Complete Unit 22 mm Cutout Red IP66 IP69,
