Schneider Electric XB6 Series Illuminated Push Button Complete Unit, 16 mm Cutout Red, SPST, IP65
- RS Stock No.:
- 211-8469
- Mfr. Part No.:
- XB6AW4B2B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€32.13
(exc. VAT)
€39.52
(inc. VAT)
- 17 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.13 |
*price indicative
- RS Stock No.:
- 211-8469
- Mfr. Part No.:
- XB6AW4B2B
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | XB6 | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | FASTON | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 16mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-1, IEC 61000-4-4, IEC 60947-5-4, EN/IEC 60947-5-1, IEC 60068-2-27, IEC 55011, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-3 | |
| Hazardous Area Certification | No | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series XB6 | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type FASTON | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 16mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-1, IEC 61000-4-4, IEC 60947-5-4, EN/IEC 60947-5-1, IEC 60068-2-27, IEC 55011, IEC 60068-2-6, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-3 | ||
Hazardous Area Certification No | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6 Series Push Button Complete Unit SPDT, IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Schneider Electric XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Idec YW Series Push Button Complete Unit 22 mm Cutout Red IP65
