Schneider Electric XB6E Series Illuminated Push Button Complete Unit, 16 mm Cutout Red, SPST, IP65
- RS Stock No.:
- 211-8474
- Mfr. Part No.:
- XB6EAW4B1P
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€70.01
(exc. VAT)
€86.11
(inc. VAT)
- Ready to ship from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.01 | €14.002 |
*price indicative
- RS Stock No.:
- 211-8474
- Mfr. Part No.:
- XB6EAW4B1P
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Cutout Diameter | 16mm | |
| Series | XB6E | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Solder | |
| Push Button Shape | Round | |
| IP Rating | IP65 | |
| Push Button Diameter | 16mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | IEC 60947-5-1, UL 508, IEC 60947-1, JIS C 852, CSA C22.2 No 14, JIS C 4520 | |
| Hazardous Area Certification | No | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Cutout Diameter 16mm | ||
Series XB6E | ||
Push Button Actuation Spring Return | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Solder | ||
Push Button Shape Round | ||
IP Rating IP65 | ||
Push Button Diameter 16mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Push Button Material Plastic | ||
Standards/Approvals IEC 60947-5-1, UL 508, IEC 60947-1, JIS C 852, CSA C22.2 No 14, JIS C 4520 | ||
Hazardous Area Certification No | ||
Body Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6E Series Illuminated Push Button Complete Unit SPST, IP65
- Schneider Electric XB6 Series Illuminated Push Button Complete Unit SPST, IP65
- Idec YW Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Schneider Electric XB4 Series Illuminated Push Button Complete Unit 22 mm Cutout Red IP65
- Idec YW Series Push Button Complete Unit 22 mm Cutout Red IP65
- Schneider Electric XB6 Series Push Button Complete Unit SPDT, IP65
