Omron A22NZ Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Green LED, IP66, 30 V dc 24 V
- RS Stock No.:
- 214-7003
- Mfr. Part No.:
- A22NL-BGM-TGA-G102-GC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€16.09
(exc. VAT)
€19.79
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.09 |
*price indicative
- RS Stock No.:
- 214-7003
- Mfr. Part No.:
- A22NL-BGM-TGA-G102-GC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | A22NZ | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Round | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 10mA | |
| Standards/Approvals | CE, CSS, UL | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series A22NZ | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Green | ||
IP Rating IP66 | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 24V ac | ||
Actuator Style Round | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 10mA | ||
Standards/Approvals CE, CSS, UL | ||
The Omron A22NL series have pushbutton with plastic bezel and it has cap colour is transparent green with green LED. This push button have screw terminal block.
IP Degree of protection is IP66
Related links
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22NZ Series Illuminated Push Button Switch Panel SPST IP66, 30 V dc 24 V ac
- Omron A22N Series Illuminated Push Button Complete Unit Panel DPST IP66, 24 V
