Omron A16 Series Illuminated Push Button Switch, 16 mm Cutout, Blue LED, IP40
- RS Stock No.:
- 215-1427
- Mfr. Part No.:
- A16L-JA
- Manufacturer:
- Omron
Subtotal (1 unit)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.42 |
*price indicative
- RS Stock No.:
- 215-1427
- Mfr. Part No.:
- A16L-JA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A16 | |
| LED Colour | Blue | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A16 | ||
LED Colour Blue | ||
IP Rating IP40 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Omron A16 Series Push Button Switch, 16mm Panel Cut Out Diameter, Blue Push Button Colour - A16L-JA
This push button switch is designed for industrial applications where reliability and visibility are paramount. With a panel cut-out diameter of 16mm, it features an illuminated design in blue, enhancing visibility in low-light conditions. Operating smoothly in temperatures ranging from -10 to +55°C, this product promises durability and performance in a variety of environments.
Features & Benefits
• Illuminated design increases visibility in dim settings
• Blue push button offers clear indication during operation
• Rectangular style suits diverse panel layouts
• IP40 rating ensures protection against solid objects
• Temperature resistant switch functioning between -10°C and +55°C
Applications
• Used for control and indication in machinery
• Ideal for electrical panels and control systems
• Commonly employed in automation equipment
• Utilised in industrial environments where reliable operation is crucial
What are the significance and advantages of the IP40 rating?
The IP40 rating signifies that the switch is protected against solid objects larger than 1mm, ensuring that dust and dirt won't interfere with its operation, making it suitable for various industrial uses.
How does the illuminated feature benefit users in operational environments?
The illuminated feature enhances user experience by providing a visual confirmation that the switch is active, which is particularly beneficial in low-light conditions where clearer visibility is essential for safety.
What temperature range can be expected from this switch, and why is it important?
It operates effectively between -10°C and +55°C, making it suitable for both indoor and outdoor applications, preventing failures in extreme weather conditions typically encountered in industrial settings.
In what scenarios is the rectangular button style particularly advantageous?
The rectangular design can be easily integrated into control panels where multiple buttons are present, allowing for straightforward usage and efficient space management in equipment.
Related links
- Omron A16 Series Illuminated Push Button Switch White LED, IP40
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Green LED 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout 30 V 250 V
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Omron A16 Series Illuminated Push Button Switch Panel DPDT IP65, 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout White LED 30 V dc 250 V
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Red LED 30 V dc 250 V
