EAO 82 Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, Blue, Green, Red, White LED, IP65, IP67, 35 V dc
- RS Stock No.:
- 220-6808
- Distrelec Article No.:
- 302-19-381
- Mfr. Part No.:
- 82-6657.1000
- Manufacturer:
- EAO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€84.43
(exc. VAT)
€103.85
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €84.43 | - |
| 10 - 24 | €81.97 | 2% |
| 25 - 99 | €76.16 | 9% |
| 100 + | €71.08 | 15% |
*price indicative
- RS Stock No.:
- 220-6808
- Distrelec Article No.:
- 302-19-381
- Mfr. Part No.:
- 82-6657.1000
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue, Green, Red, White | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | Momentary, Maintained | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 500mA | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue, Green, Red, White | ||
Terminal Type M12 Connector | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration Momentary, Maintained | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 500mA | ||
Length 62mm | ||
- COO (Country of Origin):
- CN
The EAO 82-6657.1000 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
