EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22 mm Cutout, SPDT, Blue LED, IP65, IP67, 35 V dc 35
- RS Stock No.:
- 220-6816
- Distrelec Article No.:
- 302-19-388
- Mfr. Part No.:
- 82-6657.2124
- Manufacturer:
- EAO
Subtotal (1 unit)*
€87.32
(exc. VAT)
€107.40
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.32 |
*price indicative
- RS Stock No.:
- 220-6816
- Distrelec Article No.:
- 302-19-388
- Mfr. Part No.:
- 82-6657.2124
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 500mA | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 500mA | ||
Length 62mm | ||
The EAO 82-6657.2124 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with Blue LED for Illumination.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
