EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22 mm Cutout, SPDT, Red LED, IP65, IP67, 35 V dc 35
- RS Stock No.:
- 220-6815
- Distrelec Article No.:
- 302-19-387
- Mfr. Part No.:
- 82-6657.2114
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€87.32
(exc. VAT)
€107.40
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €87.32 |
| 10 - 24 | €84.79 |
| 25 - 99 | €78.77 |
| 100 + | €73.53 |
*price indicative
- RS Stock No.:
- 220-6815
- Distrelec Article No.:
- 302-19-387
- Mfr. Part No.:
- 82-6657.2114
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 35V ac | |
| Contact DC Voltage | 35V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP65, IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 35V ac | ||
Contact DC Voltage 35V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Switch Contact Current 500mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The EAO 82-6657.2114 Pushbutton head has 22 mm diameter, stainless steel 316L front material, silver contacts change over switch with Red LED for Illumination.
Robust and attractive
Enhanced protection
Fast mounting
Related links
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc 35
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Push Button Switch Panel SPDT Green White LED IP67, 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 35 V dc
