EAO 84 Series Illuminated Push Button Switch, Latching, Panel, 22.3 mm Cutout, DPST, IP65, IP66, IP67
- RS Stock No.:
- 223-7985
- Distrelec Article No.:
- 302-23-318
- Mfr. Part No.:
- 84-6841.2B40
- Manufacturer:
- EAO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€56.26
(exc. VAT)
€69.20
(inc. VAT)
- RS Stock No.:
- 223-7985
- Distrelec Article No.:
- 302-23-318
- Mfr. Part No.:
- 84-6841.2B40
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | 84 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| IP Rating | IP65, IP66, IP67 | |
| Maximum Operating Temperature | 60°C | |
| Length | 44mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series 84 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
IP Rating IP65, IP66, IP67 | ||
Maximum Operating Temperature 60°C | ||
Length 44mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO switch stop light has a grey colour. Contact configuration 2NC and illuminated red LED. Cable length is 300mm,and black indication ring.
Front dimension: Ø 32 mm
Front form: round
IP front protection: IP65, IP66, IP67
Related links
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-6340 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66
- EAO 84-6341 Series Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP66 IP67
- EAO Maintained Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO Twist Release Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65 IP67
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66

