Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Through Hole, 22.5 mm Cutout, Green LED, IP66, IP67, IP69
- RS Stock No.:
- 229-9416
- Mfr. Part No.:
- 216657 M22-DH-G-X1
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€64.78
(exc. VAT)
€79.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €64.78 | €12.956 |
*price indicative
- RS Stock No.:
- 229-9416
- Mfr. Part No.:
- 216657 M22-DH-G-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | RMQ Titan M22 | |
| Panel Cutout Size | 22.5 mm | |
| Mount Type | Through Hole | |
| LED Colour | Green | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Momentary | |
| Switch Configuration | Spring return | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | |
| Length | 30mm | |
| Height | 35mm | |
| Legend | Inscribed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series RMQ Titan M22 | ||
Panel Cutout Size 22.5 mm | ||
Mount Type Through Hole | ||
LED Colour Green | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Momentary | ||
Switch Configuration Spring return | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, IEC/EN 60947, UL 508, VDE 0660 | ||
Length 30mm | ||
Height 35mm | ||
Legend Inscribed | ||
- COO (Country of Origin):
- DE
Eaton RMQ-Titan / M22 Push Button Switch
The Eaton pushbutton has extended momentary design, it is available in green colour.
IP66, IP67, IP69K protection class
Titanium bezel
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Black LED IP67, IP69
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
