Siemens 3SB2 Series Push Button Switch, Momentary, 16 mm Cutout, SPST, Black LED
- RS Stock No.:
- 231-3563
- Mfr. Part No.:
- 3SB2202-0LB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24.62
(exc. VAT)
€30.28
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.62 |
*price indicative
- RS Stock No.:
- 231-3563
- Mfr. Part No.:
- 3SB2202-0LB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | 3SB2 | |
| Contact Configuration | SPST | |
| Terminal Type | Tab | |
| LED Colour | Black | |
| Actuator Style | Raised Button | |
| Switch Contact Current | 10A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series 3SB2 | ||
Contact Configuration SPST | ||
Terminal Type Tab | ||
LED Colour Black | ||
Actuator Style Raised Button | ||
Switch Contact Current 10A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens pushbutton available in round shape and has black color.
2 switching positions
IP65 protection class
Operating temperature range -25 to +70 °C
Related links
- EAO 82 Series Push Button Switch 16 mm Cutout Black LED IP67
- Siemens 3SB2 Series Push Button Switch Front IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount SPST 230 V 230 V
- Siemens 3SB2 Series Selector Switch 16 mm Cutout Black IP65
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- EAO Series 82 Series Push Button Switch 19 mm Cutout Black LED IP67
- Grayhill Push Button Switch Panel SPST IP40 24 V dc
- Siemens 3SB2206 Series Illuminated Push Button Switch 16 mm Cutout Green LED
