Bulgin 7000 Series Push Button Switch, Panel Mount, 12.7 mm Cutout, IP65
- RS Stock No.:
- 236-4073
- Mfr. Part No.:
- C7054AFNAA
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€23.28
(exc. VAT)
€28.63
(inc. VAT)
In Stock
- 212 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.28 |
*price indicative
- RS Stock No.:
- 236-4073
- Mfr. Part No.:
- C7054AFNAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 7000 | |
| Panel Cutout Size | 12.7 mm | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Switch Configuration | 1 Contact push to make | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 7000 | ||
Panel Cutout Size 12.7 mm | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Switch Configuration 1 Contact push to make | ||
Standards/Approvals RoHS | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- TN
The Bulgin push button has double contact and comes in round and rectangular shapes.
Ratings 16A, 250V ac
Panel cut outs 25.0 dia 27.2 x 22.3
Related links
- Bulgin 7000 Series Push Button Switch 12.7 mm Cutout, IP65
- Bulgin 7000 Series Push Button Switch Panel DPDT IP65 250 V ac
- Bulgin C0911KB Series Push Button Switch Panel SPDT, IP65 250 V ac
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Momentary 12.7 mm Cutout, SPDT 250 V ac
- Arcolectric (Bulgin) Ltd 0911 Series Push Button Switch Latching 12.7 mm Cutout, SPDT 250 V ac
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- RS PRO Illuminated Push Button Switch 16 mm Cutout, IP65
- Schneider Electric XB5 Series Illuminated Push Button Switch 22 mm Cutout, IP65
