TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel, 13.6 mm Cutout, 1 NO, Red LED, IP68, 50 V dc
- RS Stock No.:
- 239-6522
- Mfr. Part No.:
- PB6B2FM6M1CAL03S500
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-6522
- Mfr. Part No.:
- PB6B2FM6M1CAL03S500
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | (On)-Off | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 13.6 mm | |
| Series | PB6 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation (On)-Off | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 13.6 mm | ||
Series PB6 | ||
Mount Type Panel | ||
Contact Configuration 1 NO | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (red LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.
It is rated IP68 (1 meter, 60 minutes)
Normally open and Normally closed versions available
Flat cap in green colour with red LED
LED illumination technology for long-term reliability
Related links
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel 1 NO IP68, 50 V dc
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Green LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Red LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Blue LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel Yellow LED, IP68
- TE Connectivity PB6 Series Illuminated Push Button Switch Panel White LED, IP68
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
