TE Connectivity PB6 Series Illuminated Push Button Switch, (On)-Off, Panel, 13.6 mm Cutout, 1 NO, Red LED, IP68, 50 V dc

Get a bulk buy discount

Add 10 more to save €5.80

View bulk pricing options

Subtotal (1 unit)*

€8.40

(exc. VAT)

€10.33

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 13 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€8.40-
10 +€7.82€5.80

*price indicative

RS Stock No.:
239-6523
Mfr. Part No.:
PB6B2FM6M1CAL03S500
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

(On)-Off

Illuminated

Yes

Series

PB6

Panel Cutout Size

13.6 mm

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Solder

LED Colour

Red

IP Rating

IP68

Contact DC Voltage

50V dc

Contact AC Voltage

125V ac

Minimum Operating Temperature

-30°C

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

50mm

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB6 series of sub-miniature pushbutton is a portfolio of high quality,IP68 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch with 500 mm lead is offered in a Matte finish Flat cap actuators. These leads provide ease of installation without the need of soldering. This switch is available in green colour (red LED) and it can be used in a wide variety of applications which demand for a switch with M1 Solder lug terminations.

It is rated IP68 (1 meter, 60 minutes)

Normally open and Normally closed versions available

Flat cap in green colour with red LED

LED illumination technology for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy