TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 1 NC, IP68 32 V ac
- RS Stock No.:
- 239-6783
- Mfr. Part No.:
- PB7B2RS5M1CAL00
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.93
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.93 |
| 10 - 24 | €6.31 |
| 25 + | €6.02 |
*price indicative
- RS Stock No.:
- 239-6783
- Mfr. Part No.:
- PB7B2RS5M1CAL00
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | No | |
| Series | PB7 | |
| Mount Type | Panel | |
| Contact Configuration | 1 NC | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 32V ac | |
| Standards/Approvals | RoHS | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated No | ||
Series PB7 | ||
Mount Type Panel | ||
Contact Configuration 1 NC | ||
IP Rating IP68 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 32V ac | ||
Standards/Approvals RoHS | ||
Legend Blank | ||
- COO (Country of Origin):
- TW
The TE Connectivitys PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP70 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish Round cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.
It is rated IP70
Normally open and Normally closed versions available
Round cap in yellow colour with no LED
Related links
- TE Connectivity PB7 Series Push Button Switch Panel IP68 32 V ac
- TE Connectivity PB7 Series Push Button Switch Panel IP68
- TE Connectivity PB7 Series Push Button Switch Panel IP68, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel 1 NC 50 V dc
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Connector Wrenches
- Connector Tool Kits | Ferrule Tool Kit
