TE Connectivity PB7 Series Push Button Switch, On-On, Panel, 1 NC, IP68 32 V ac

Bulk discount available
View bulk pricing options

Subtotal (50 units, in trays of 50)*

€272.55

(exc. VAT)

€335.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
50 - 50€5.451€272.55
100 - 200€5.216€260.80
250 - 450€4.693€234.65
500 +€4.366€218.30

*price indicative

RS Stock No.:
239-6782
Mfr. Part No.:
PB7B2RS5M1CAL00
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

No

Series

PB7

Mount Type

Panel

Contact Configuration

1 NC

IP Rating

IP68

Minimum Operating Temperature

-30°C

Contact AC Voltage

32V ac

Standards/Approvals

RoHS

Legend

Blank

COO (Country of Origin):
TW
The TE Connectivity’s PB7 series of sub-miniature pushbutton is a portfolio of high quality,IP70 rated switches that comprises various cap styles and LED illumination options. This pushbutton switch is offered in a Shiny finish Round cap actuators. For ease of installation without the need of soldering, they are also available with 500mm leaded versions. This switch is available in yellow colour (without any LED) and it can be used in a wide variety of applications which demand for a switch with M1 solder lug terminations.

It is rated IP70

Normally open and Normally closed versions available

Round cap in yellow colour with no LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy