RS PRO Push Button Complete Unit, Panel, 23 mm Cutout Red, SPST, IP65
- RS Stock No.:
- 239-8183
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.87
(exc. VAT)
€15.83
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.87 |
*price indicative
- RS Stock No.:
- 239-8183
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Complete Unit | |
| Illuminated | No | |
| Series | RS PRO | |
| Cutout Diameter | 23mm | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Illumination Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, UL, UKCA, CE | |
| Hazardous Area Certification | No | |
| Body Material | Chrome Plated Zamak | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Complete Unit | ||
Illuminated No | ||
Series RS PRO | ||
Cutout Diameter 23mm | ||
Push Button Actuation Momentary | ||
Mount Type Panel | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Illumination Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, UL, UKCA, CE | ||
Hazardous Area Certification No | ||
Body Material Chrome Plated Zamak | ||
- COO (Country of Origin):
- IT
RS PRO Extended Push Button Complete Units
RS PRO is proud to introduce a new series of extended push buttons units. These round push buttons complete units are made from the highest quality materials and include a momentary actuation, contact block, and support base.
Upon inspection, the push button heads are non-illuminated, have a Chrome-Plated Zamak casing and the contact blocks are available in 1NO and 1NC configurations and the support base mounts securely into panels up to 6mm thick eliminating movement in the mounting hole.
Push buttons units are mechanical devices designed to open or close electrical contacts. They are commonly used in start/stop machine applications. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws.
Features and Benefits
Applications
Why would you choose for RS PRO Push Button Complete Units?
RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Push Button Complete Unit 23 mm Cutout Red IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Yellow IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Green IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Blue IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Black IP65
- RS PRO Push Button Complete Unit 23 mm Cutout Red 1 NO/1 NC, IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Red 1 NO/1 NC, IP65
- RS PRO Illuminated Push Button Complete Unit 23 mm Cutout Red IP65
