Nidec Components APE Series Miniature Push Button Switch, (On)-On, PCB, 5 x 9.5 mm Cutout, SPDT, 60 V dc
- RS Stock No.:
- 244-3264
- Mfr. Part No.:
- APE1F-5M-10-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 25 units)*
€63.18
(exc. VAT)
€77.70
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 25 - 25 | €2.527 | €63.18 | - |
| 50 - 75 | €2.435 | €60.88 | 3% |
| 100 - 225 | €2.32 | €58.00 | 8% |
| 250 + | €2.205 | €55.13 | 12% |
*price indicative
- RS Stock No.:
- 244-3264
- Mfr. Part No.:
- APE1F-5M-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Miniature Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Panel Cutout Size | 5 x 9.5 mm | |
| Series | APE | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Actuator Style | Rectangular | |
| Contact DC Voltage | 60V dc | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Miniature Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Panel Cutout Size 5 x 9.5 mm | ||
Series APE | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Actuator Style Rectangular | ||
Contact DC Voltage 60V dc | ||
Standards/Approvals No | ||
Length 9.5mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS subminiature push button switch which has an operating force of about 0.78 to 2.94 N.
UL recognized
Gold plated contacts
Process sealed structure
Twin contact clip mechanism for high reliability
Related links
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- Nidec Components APE Series Push Button Switch PCB, DPDT
- KNITTER-SWITCH APE Series Miniature Push Button Switch PCB IP40 48 V dc 250 V ac
- Nidec Components PCB Slide Switch SPDT On-On 50mA
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components PCB Slide Switch DPDT On-On 50mA
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
