Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, SPDT, 28 V dc
- RS Stock No.:
- 244-3713
- Mfr. Part No.:
- FP1F-5M-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 100 more to save €10.20
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€133.40
(exc. VAT)
€164.10
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | €2.668 | €133.40 | - |
| 100 - 200 | €2.566 | €128.30 | €10.20 |
| 250 + | €2.47 | €123.50 | €49.50 |
*price indicative
- RS Stock No.:
- 244-3713
- Mfr. Part No.:
- FP1F-5M-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Panel Cutout Size | 4.5 x 7 mm | |
| Series | FP | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 4.5mm | |
| Switch Contact Current | 400mA | |
| Height | 11.3mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Panel Cutout Size 4.5 x 7 mm | ||
Series FP | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Actuator Style Button | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 4.5mm | ||
Switch Contact Current 400mA | ||
Height 11.3mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Related links
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components CFPA Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components APE Series Miniature Push Button Switch PCB SPDT, 60 V dc
- Nidec Components PCB Slide Switch SPDT (On)-Off-(On) 50mA
- Nidec Components APE Series Miniature Push Button Switch PCB, SPDT
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
