Nidec Components CFPA Series Push Button Switch, (On)-On, PCB, 5.3 x 11 mm Cutout, SPDT, 28 V dc

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€2.96

(exc. VAT)

€3.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 281 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.96-
10 - 49€2.863%
50 - 99€2.747%
100 - 249€2.6111%
250 +€2.5115%

*price indicative

RS Stock No.:
244-3365
Mfr. Part No.:
CFPA-1FB4-A2T
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Series

CFPA

Panel Cutout Size

5.3 x 11 mm

Mount Type

PCB

Contact Configuration

SPDT

Actuator Style

Square

Contact DC Voltage

28V dc

Standards/Approvals

No

Length

9.6mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS CFPA series surface mounted push button switch which is also compatible with reflow soldering.

Washable

Clip contact mechanism for long term contact reliability

Gold plated contacts

Compatible with reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy