Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, SPDT, 28 V dc

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€3.33

(exc. VAT)

€4.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.33-
5 - 9€3.184%
10 - 24€2.9312%
25 +€2.7716%

*price indicative

RS Stock No.:
244-3712
Mfr. Part No.:
FP1F-2M-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Actuator Colour

Yellow

Switch Operation

(On)-On

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

4.5 x 7 mm

Series

FP

Mount Type

PCB

Contact Configuration

SPDT

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Actuator Style

Button

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Height

13.3mm

Standards/Approvals

RoHS

Width

4.5mm

Switch Contact Current

400mA

Length

7mm

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.

Washable

Independent detent mechanism ensures light operational feel

Clip contact mechanism for long term contact reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy