Nidec Components FP Series Push Button Switch, (On)-On, PCB, 4.5 x 7 mm Cutout, DPDT, 28 V dc
- RS Stock No.:
- 244-3716
- Mfr. Part No.:
- FP2F-2M-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.96 | - |
| 5 - 24 | €2.86 | 3% |
| 25 + | €2.75 | 7% |
*price indicative
- RS Stock No.:
- 244-3716
- Mfr. Part No.:
- FP2F-2M-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Actuator Colour | Yellow | |
| Switch Operation | (On)-On | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | FP | |
| Panel Cutout Size | 4.5 x 7 mm | |
| Mount Type | PCB | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 13.3mm | |
| Switch Contact Current | 400mA | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Actuator Colour Yellow | ||
Switch Operation (On)-On | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series FP | ||
Panel Cutout Size 4.5 x 7 mm | ||
Mount Type PCB | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 13.3mm | ||
Switch Contact Current 400mA | ||
Width 4.5mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS FP series ultra miniature pushbutton switch for high density mounting with gold plated contacts and terminal pin pitch of 2.54 mm.
Washable
Independent detent mechanism ensures light operational feel
Clip contact mechanism for long term contact reliability
Related links
- Nidec Components FP Series Push Button Switch PCB DPDT, 28 V dc
- Nidec Components FP Series Push Button Switch PCB SPDT, 28 V dc
- Nidec Components APE Series Push Button Switch PCB, DPDT
- Nidec Components CFP2 Series Push Button Switch PCB SPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc
- TE Connectivity Push Button Switch Panel DPDT, 28 V dc 250 V ac
- C & K 8060 Series Push Button Switch Panel DPDT, 28 V dc 250 V ac
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
