EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22.3 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€22.06

(exc. VAT)

€27.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.06-
10 - 99€21.532%
100 +€19.4511%

*price indicative

RS Stock No.:
247-8987
Distrelec Article No.:
303-16-404
Mfr. Part No.:
82-6151.1133
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

82

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Plug-In

LED Colour

Green

IP Rating

IP65, IP67

Actuator Style

Flat

Contact AC Voltage

240V ac

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Width

22mm

Switch Contact Current

3A

Length

25mm

Height

35.5mm

Standards/Approvals

cUL, CB, UL, CCC

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy