EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22.3 mm Cutout, SPDT, Green LED, IP65, IP67, 240 V 250 V
- RS Stock No.:
- 811-4126
- Distrelec Article No.:
- 301-27-209
- Mfr. Part No.:
- 82-6551.1133
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.12
(exc. VAT)
€32.13
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.12 |
| 10 - 24 | €23.70 |
| 25 - 49 | €20.29 |
| 50 - 149 | €18.36 |
| 150 + | €17.74 |
*price indicative
- RS Stock No.:
- 811-4126
- Distrelec Article No.:
- 301-27-209
- Mfr. Part No.:
- 82-6551.1133
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Natural | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22.3 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP67 | |
| Actuator Style | Flat | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | NO, NC | |
| Length | 34.5mm | |
| Standards/Approvals | CB, CCC, cUL, UL | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Actuator Colour Natural | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22.3 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP67 | ||
Actuator Style Flat | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration NO, NC | ||
Length 34.5mm | ||
Standards/Approvals CB, CCC, cUL, UL | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CH
EAO Momentary Green Push Button Switch, SPDT, 22mm Cut-Out Diameter - 82 Series - 82-6551.1133
Choose this hard-wearing green push button from EAO for switching on equipment in harsh industrial environments. As it's a momentary switch, it only powers a circuit when the button is pushed, making it a good choice for manual control of temporary processes. The illuminated LED ring makes it easy to see when the device is on or off. Its IP67 rating means it's dust-tight and protected against immersion in 1m of water for up to 30 minutes, making it suitable for use in harsh environments.
Features & Benefits
• Compact cut-out diameter of 22mm to maximise space on your panel
• Robust aluminium lens and bezel for resistance to impact and corrosion
Applications
• Medical and pharmaceutical industries
• Food and beverage industry
• Mining and minerals processing
Does this push button consume a lot of energy?
No, this push button has a low current consumption of just 14mA, so it's an energy-efficient choice.
Will this push button protrude from the panel?
No, this push button mounts flush to the panel, so there are no protruding parts. This helps to prevent accidental actuation.
EAO Series 82 Illuminated Anti-Vandal Switches
Series 82 illuminated anti-vandal switches from EAO. The switches have an aesthetic design combined with a robust metal housing and conform to protection ratings; IK10 (physical attack) and IP67 (Dust and waterproof), making them ideal for use in public areas and harsh conditions. Three size versions are available for mounting into cut-outs of 16, 19 and 22mm.
Aluminium construction
Flat, convex and raised button types available
Daylight readable illumination
Excellent tactile switching action
Approvals
CE, UL
Related links
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 36 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT Red LED IP67, 240 V
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 240 V
