EAO 82 Series Illuminated Illuminated Push Button, Latching, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€22.06

(exc. VAT)

€27.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€22.06-
10 - 99€21.532%
100 +€19.4511%

*price indicative

RS Stock No.:
247-9009
Distrelec Article No.:
110-72-606
Mfr. Part No.:
82-6151.2124
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Latching

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Plug-In

IP Rating

IP65, IP67

Minimum Operating Temperature

-30°C

Actuator Style

Flat

Contact DC Voltage

240V dc

Contact AC Voltage

240V ac

Switch Configuration

Off-On

Maximum Operating Temperature

70°C

Height

35.5mm

Width

22mm

Standards/Approvals

UL, CB, CCC, cUL

Length

25mm

Switch Contact Current

3A

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy