EAO 82 Series Illuminated Illuminated Push Button, Momentary, Panel, 22.3 mm Cutout, SPDT, Blue LED, IP65, IP67, 240 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.27

(exc. VAT)

€38.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€31.27
10 - 99€30.52
100 +€27.58

*price indicative

RS Stock No.:
247-9030
Distrelec Article No.:
303-16-440
Mfr. Part No.:
82-6152.1124.B001
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Silver

Product Type

Illuminated Push Button

Illuminated

Yes

Series

82

Panel Cutout Size

22.3 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Screw

IP Rating

IP65, IP67

Contact AC Voltage

240V ac

Actuator Style

Flat

Contact DC Voltage

240V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

Off-On

Length

25mm

Width

22mm

Standards/Approvals

CB, CCC, cUL, UL

Height

39.5mm

Switch Contact Current

3A

Legend

On-Off

COO (Country of Origin):
CH
The EAO pushbutton has snap-action switching element system. It has operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

Silver contacts

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy