ITW Switches 59 Series Push Button Switch, Panel, 14 mm Cutout Silver, SPST, IP67
- RS Stock No.:
- 248-4978
- Mfr. Part No.:
- 59-900124
- Manufacturer:
- ITW Switches
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€15.19
(exc. VAT)
€18.68
(inc. VAT)
- RS Stock No.:
- 248-4978
- Mfr. Part No.:
- 59-900124
- Manufacturer:
- ITW Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 59 | |
| Cutout Diameter | 14mm | |
| Mount Type | Panel | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Switch Operation | Momentary | |
| Push Button Style | Dome | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 59 | ||
Cutout Diameter 14mm | ||
Mount Type Panel | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Push Button Style Dome | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Related links
- ITW Switches 59 Series Push Button Switch 14 mm Cutout Silver IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 59 Series Series Illuminated Pushbutton Threaded SPST-NO-DB, Green
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Red IP67
- ITW Switches 59 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 57M Series Push Button Switch 16 mm Cutout Silver IP67
- ITW Switches 76-94 Series Push Button Switch 32 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67

