ITW Switches H48M Series Illuminated Push Button Switch, Panel Red, SPDT, IP67
- RS Stock No.:
- 248-4989
- Mfr. Part No.:
- H48M-113W
- Manufacturer:
- ITW Switches
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€23.19
(exc. VAT)
€28.52
(inc. VAT)
- RS Stock No.:
- 248-4989
- Mfr. Part No.:
- H48M-113W
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | H48M | |
| Mount Type | Panel | |
| Push Button Colour | Red | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| Push Button Shape | Round | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series H48M | ||
Mount Type Panel | ||
Push Button Colour Red | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
Push Button Shape Round | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
ITW H48M Series Stainless Steel Indicator
The ITW H48M Series of rugged stainless steel electromechanical pushbuttons are offered in both momentary & latching operation. The H48M series also offers spot & ring illumination options, to accompany the standard plain actuator. The series provides a reliable and robust switch solution to a wide range of applications, such as security, food processing & medical installations.
The H48M series have been designed to easily mount into panels of a thickness range of 0.5 mm to 4.5 mm. Frontal sealing offers IP67 rating and is achieved by an o-ring fitted around the body.
Features and Benefits
Electro-mechanical operation.
Premium stainless steel constructed housing.
Momentary or latching operation.
Panel sealing up to IP67 rating.
Plain, centre spot & ring illumination options.
LED options available.
Typical Applications include:
External control equipment.
Industrial machinery.
Security equipment.
Medical equipment.
Food processing.
Mass transit and lift trucks.
Note
Switch not included, image for illustration purposes only and available separately.
Related links
- ITW Switches H48M Series Illuminated Push Button Switch Threaded SPDT-DB, White
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V 250
- ITW Switches H48M Series Push Button Switch Panel Mount SPDT 250V ac, IP67
- ITW Switches H48M Series Illuminated Push Button Switch Panel SPDT IP67, 250 V

