RS PRO Illuminated Push Button Switch, Latching, Panel, 25.2 mm Cutout, DPST, Red LED, IP65, 250 V 250 V ac
- RS Stock No.:
- 248-9224
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.30
(exc. VAT)
€60.64
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €49.30 |
| 10 - 99 | €47.81 |
| 100 + | €39.44 |
*price indicative
- RS Stock No.:
- 248-9224
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 25.2 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | DPST | |
| LED Colour | Red | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Length | 34.6mm | |
| Height | 40mm | |
| Switch Contact Current | 5A | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 25.2 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration DPST | ||
LED Colour Red | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off | ||
Width 25mm | ||
Standards/Approvals No | ||
Length 34.6mm | ||
Height 40mm | ||
Switch Contact Current 5A | ||
Legend Power | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Anti-Vandal Red Illuminated Power Legend Push Button Switch, 25.2mm
RS PROs high quality Stainless Steel anti vandal pushbutton is ideal for use in harsh conditions or public facing applications and is designed to withstand damage from physical attacks and repeated use.;Featuring an illuminated LED Power indictor, the RS PRO IP65 push button is panel mounted for easy and quick installation and is rated for water resistance and ingress protection making it suitable for use in internal and external applications.
Features and Benefits
Standards and Approvals: IP65, IK10
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
1 x Switch, 1 x Hex Nut, 1 x O-Ring
Related links
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V ac
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V ac
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 240 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 12 V dc 250 V
- RS PRO SW25S Series Illuminated Push Button Switch Panel DPST IP65, 24 V dc 250 V
