C & K 80200 Series Push Button Switch, Through Hole White, SPDT
- RS Stock No.:
- 257-0601
- Mfr. Part No.:
- 8125SD9AV2BE
- Manufacturer:
- C & K
Subtotal (1 unit)*
€8.38
(exc. VAT)
€10.31
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.38 |
*price indicative
- RS Stock No.:
- 257-0601
- Mfr. Part No.:
- 8125SD9AV2BE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 80200 | |
| Push Button Actuation | Momentary | |
| Mount Type | Through Hole | |
| Push Button Colour | White | |
| Contact Configuration | SPDT | |
| Push Button Style | Plunger | |
| Push Button Shape | Round | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 80200 | ||
Push Button Actuation Momentary | ||
Mount Type Through Hole | ||
Push Button Colour White | ||
Contact Configuration SPDT | ||
Push Button Style Plunger | ||
Push Button Shape Round | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
The C & K pushbutton switch has round actuator type, 0.4 VA current rating and 20 VAC/VDC voltage rating, SPDT contact configuration with through-hole mounting type.
Epoxy Terminal seal-compatible with bottom wash cleaning
Wide variety of termination options
Positive tactile feel
Related links
- C & K 80200 Series Push Button Switch SPDT
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K 80200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K PN Series Push Button Switch Through Hole 30 V
- C & K SET Series Push Button Switch Solder SPDT
- C & K E010 Series Push Button Switch PCB 28 V dc
- C & K SER Series Push Button Switch Through Hole 24 V dc
- C & K 8020 Series Push Button Switch Panel SPDT Red, Yellow LED
