C & K 80200 Series Push Button Switching Element, Momentary, Through Hole, DPDT, 28 V 120 V
- RS Stock No.:
- 680-429
- Mfr. Part No.:
- 8221SD9CGE
- Manufacturer:
- C & K
Subtotal (1 tray of 15 units)*
€518.41
(exc. VAT)
€637.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €518.41 | €34.561 |
*price indicative
- RS Stock No.:
- 680-429
- Mfr. Part No.:
- 8221SD9CGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | 80200 | |
| Mount Type | Through Hole | |
| Contact Configuration | DPDT | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series 80200 | ||
Mount Type Through Hole | ||
Contact Configuration DPDT | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
- COO (Country of Origin):
- VN
The C & K Pushbutton switch combines reliability and versatility, designed specifically for momentary actuation in a range of applications. It features a double-pole, double-throw (DPDT) configuration, ensuring seamless switching and control for electronic and electrical systems. With a robust construction that includes a glass-filled nylon housing, this switch maintains its integrity under various conditions. The switch is suitable for instrumentation, telecommunications, and computer peripherals, making it an Ideal choice for diverse environments.
Positive tactile feedback enhances user experience
Epoxy Terminal seal protects against moisture and dust ingress
Low contact resistance optimises switch performance
RoHS compliant assuring environmental safety
High electrical life rated at 60000 make and break cycles for extended usability
Related links
- C & K 80200 Series Push Button Switching Element Panel Mount 28 V 120 V
- C & K E0200 Series Push Button Switching Element Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- C & K TP Series Pushbutton Through Hole 28 V 120 V
- C & K E020 Series Pushbutton Through Hole 28 V 120 V
- C & K TP Series Pushbutton Panel 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
