C & K D6R Series Push Button Switch, On-Off, PCB, SPDT, Red LED, IP40, 32 V dc

Subtotal (1 pack of 2 units)*

€2.98

(exc. VAT)

€3.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 118 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.49€2.98

*price indicative

RS Stock No.:
257-0616
Mfr. Part No.:
D6R40F2LFS
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

On-Off

Illuminated

No

Series

D6R

Mount Type

PCB

Contact Configuration

SPDT

LED Colour

Red

IP Rating

IP40

Contact DC Voltage

32V dc

Minimum Operating Temperature

-20°C

Actuator Style

Momentary

Maximum Operating Temperature

85°C

Switch Configuration

SPDT

Standards/Approvals

RoHS

Switch Contact Current

100mA

COO (Country of Origin):
CN
The C & K pushbutton switch has 100 mA current rating and 32 VDC voltage rating, SPDT-NO contact configuration with through-hole mounting type.

High temperature

Wide variety of colors and styles

RoHS compliant and compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy