Schurter MSM illuminated Series Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, RGB LED, IP40
- RS Stock No.:
- 260-7089
- Distrelec Article No.:
- 304-23-393
- Mfr. Part No.:
- 3-137-085
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-7089
- Distrelec Article No.:
- 304-23-393
- Mfr. Part No.:
- 3-137-085
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | MSM illuminated | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| IP Rating | IP40 | |
| Distrelec Product Id | 30423393 | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series MSM illuminated | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
IP Rating IP40 | ||
Distrelec Product Id 30423393 | ||
Legend Blank | ||
- COO (Country of Origin):
- CH
The Schurter MSM illuminated is a mechanical switch with strole in different version LA-Latching and MO-Momentary. It is single or multi color illuminated switch with torsion protection for easier handling. The switch is equipped with flat plug in terminals to permit fast connection.
High quality material
Long life span
Color marking
Related links
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel Mount RGB LED, IP40
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED 30 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT RGB LED, IP40 250 V
- Schurter MSM illuminated Series Illuminated Push Button Switch Panel SPDT IP40, 30
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
