Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 22 mm Cutout, SPDT, RGB LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-841
- Mfr. Part No.:
- 3-145-546
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€172.34
(exc. VAT)
€211.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €172.34 | €86.17 |
*price indicative
- RS Stock No.:
- 725-841
- Mfr. Part No.:
- 3-145-546
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | RGB | |
| Terminal Type | Quick Connect | |
| IP Rating | IP40 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 22mm | |
| Switch Contact Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour RGB | ||
Terminal Type Quick Connect | ||
IP Rating IP40 | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 22mm | ||
Switch Contact Current 100mA | ||
The Schurter MSM is a versatile metal line switch designed for a multitude of applications, offering exceptional durability and functionality. This particular model features an elegant ring illumination in RGB, making it not only practical but aesthetically pleasing as well. With a robust stainless steel housing, this Push-Button Switch is engineered to withstand the rigours of industrial environments, ensuring reliable operation even in challenging conditions. It supports a maximum switching current of 100mA and is IP40 rated, qualifying it for a wide range of applications where quality and dependability are paramount.
Stainless steel housing ensures durability and resistance to wear
Ring illumination enhances visibility and adds a modern touch to any Interface
Water and dust resistance rated at IP40, suitable for industrial applications
User-friendly design with momentary action for precise operation
Robust construction offers high mechanical reliability with a lifetime of 1.5 million actuations
Quick connect terminals facilitate easy and fast installation
Compatible with various supply voltages for versatility in different setups
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
