Idec HW Series Illuminated Push Button Switch, Panel Mount Red, SPST, IP20, IP65
- RS Stock No.:
- 269-3010
- Mfr. Part No.:
- HW1L-M101Q4R
- Manufacturer:
- Idec
Subtotal (1 unit)*
€30.96
(exc. VAT)
€38.08
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.96 |
*price indicative
- RS Stock No.:
- 269-3010
- Mfr. Part No.:
- HW1L-M101Q4R
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | HW | |
| Push Button Actuation | Momentary | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP20, IP65 | |
| Push Button Diameter | 23.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series HW | ||
Push Button Actuation Momentary | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP20, IP65 | ||
Push Button Diameter 23.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Push Button Material Plastic | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Body Material Plastic | ||
- COO (Country of Origin):
- JP
The Idec illuminated momentary action pushbutton has round plastic bezel. It incorporates with mechanically keyed safety locking lever ensuring correct installation and maintaining safety in high vibration applications.
Finger safe IP20 contacts
Tamperproof construction
Worldwide approvals
Related links
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch SPST IP65
- Idec HW Series Illuminated Push Button Switch DPST IP65
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel SPST IP20, IP65 600 V ac
- Idec HW Series Push Button Switch Panel DPST IP20, IP65 600 V ac
