Eaton Push Button Switch, Panel Mount, 31 mm Cutout Black, IP66, IP67, IP69
- RS Stock No.:
- 272-1376
- Mfr. Part No.:
- 188084 M30I-FD-S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.73 |
*price indicative
- RS Stock No.:
- 272-1376
- Mfr. Part No.:
- 188084 M30I-FD-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 31mm | |
| Series | Eaton Moeller | |
| Push Button Actuation | Momentary Spring Return | |
| Mount Type | Panel Mount | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 30.5mm | |
| Push Button Material | Metal | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EN, IEC | |
| Standards/Approvals | VDE 0660, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, CSA CSA-C22.2 No. 14-05 and 94-M91, CE | |
| Body Material | Metal | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 31mm | ||
Series Eaton Moeller | ||
Push Button Actuation Momentary Spring Return | ||
Mount Type Panel Mount | ||
Push Button Colour Black | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69 | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 30.5mm | ||
Push Button Material Metal | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EN, IEC | ||
Standards/Approvals VDE 0660, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, CSA CSA-C22.2 No. 14-05 and 94-M91, CE | ||
Body Material Metal | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 illuminated pushbutton actuator that has flat front design and fitted with front ring. It has stainless steel bezel colour and metal bezel material.
Round construction type lens
Actuating force of 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch 31 mm Cutout Green IP67, IP69
- Eaton Push Button Switch 31 mm Cutout IP67, IP69
- Eaton Push Button Switch 31 mm Cutout Red IP67, IP69
- Eaton Push Button Switch 31 mm Cutout Blue IP67, IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
- Eaton M30I Series Push Button Switch Spring Return 30.5 mm Cutout IP66 IP69
