Eaton Push Button Switch, Panel Mount, 23 mm Cutout White, IP66, IP67, IP69K
- RS Stock No.:
- 272-2175
- Mfr. Part No.:
- 216635 M22S-DR-W-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€15.86
(exc. VAT)
€19.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.86 |
*price indicative
- RS Stock No.:
- 272-2175
- Mfr. Part No.:
- 216635 M22S-DR-W-X1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | Eaton Moeller | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Maintained | |
| Push Button Colour | White | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Diameter | 22.5mm | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | UL, GL, CSA, IEC/EN, DNV, LR, CE, VDE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series Eaton Moeller | ||
Mount Type Panel Mount | ||
Push Button Actuation Maintained | ||
Push Button Colour White | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Diameter 22.5mm | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals UL, GL, CSA, IEC/EN, DNV, LR, CE, VDE | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 pushbutton that has flat classical design and fitted with front ring. It has black bezel colour and plastic bezel material.
Round construction type lens
Actuating force of 5 N
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout Yellow IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
