Eaton Push Button Switch, Panel Mount, 23 mm Cutout Green, IP66, IP67, IP69K
- RS Stock No.:
- 272-2189
- Mfr. Part No.:
- 216678 M22S-DRH-G-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17.92
(exc. VAT)
€22.04
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €17.92 |
*price indicative
- RS Stock No.:
- 272-2189
- Mfr. Part No.:
- 216678 M22S-DRH-G-X1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | Eaton Moeller | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | VDE 0660, CSA UL CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA 012528, IEC/EN 60947, UL NKCR, UL 508, UL E29184, CSA-C22.2 No. 14-05, LR DNV GL, IEC/EN 60947-5, CE | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series Eaton Moeller | ||
Mount Type Panel Mount | ||
Push Button Actuation Switching Function Latching | ||
Push Button Colour Green | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals VDE 0660, CSA UL CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA 012528, IEC/EN 60947, UL NKCR, UL 508, UL E29184, CSA-C22.2 No. 14-05, LR DNV GL, IEC/EN 60947-5, CE | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Black IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton Push Button Switch Panel IP67, IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
