Eaton Push Button Switch, Panel Mount, 23 mm Cutout Green, IP66, IP67, IP69K
- RS Stock No.:
- 272-2179
- Mfr. Part No.:
- 216658 M22S-DH-G-X1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.85
(exc. VAT)
€14.58
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €11.85 |
*price indicative
- RS Stock No.:
- 272-2179
- Mfr. Part No.:
- 216658 M22S-DH-G-X1
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| Cutout Diameter | 23mm | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EN, IEC | |
| Standards/Approvals | UL 508, CE IEC/EN 60947-5, IEC/EN 60947, CSA UL, CSA-C22.2 No. 94-91, DNV LR GL, VDE 0660 | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Eaton Moeller | ||
Cutout Diameter 23mm | ||
Mount Type Panel Mount | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Colour Green | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22.5mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EN, IEC | ||
Standards/Approvals UL 508, CE IEC/EN 60947-5, IEC/EN 60947, CSA UL, CSA-C22.2 No. 94-91, DNV LR GL, VDE 0660 | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Note
Related links
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Blue IP69K
- Eaton M22 Series Illuminated Illuminated Push Button Screw Green LED IP67, IP69K
- Eaton M22S Series Push Button Switch Panel IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Green LED IP67, IP69
