Schneider Electric ZB4 Series Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2743
- Mfr. Part No.:
- ZB4BC680
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-2743
- Mfr. Part No.:
- ZB4BC680
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Push Button Head for harsh environments is a rugged and durable industrial control component designed to withstand challenging conditions. With a red color and a 22mm size, it ensures high visibility and easy identification. Featuring a spring return mechanism, it provides responsive operation. The unmarked surface allows for customization or additional labelling based on specific application needs.
Mercury free
RoHS compliant
Green Premium product
IP66 conforming to IEC 60529
IK03 conforming to IEC 62262
RoHS compliant
Green Premium product
IP66 conforming to IEC 60529
IK03 conforming to IEC 62262
Related links
- Schneider Electric ZB5 Series Head IP66 IP69K
- Siemens SIRIUS ACT Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Green Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Green Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Momentary Push Button Head IP66 IP69K
- Schneider Electric ZB4 Series Black Spring Return Push Button Head IP66 IP69K
