Schneider Electric ZB5 Series Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 276-2814
- Mfr. Part No.:
- ZB5AC680
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€165.12
(exc. VAT)
€203.10
(inc. VAT)
- RS Stock No.:
- 276-2814
- Mfr. Part No.:
- ZB5AC680
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric ZB5AC680
This blue button head provides an ergonomic interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
The Schneider Electric blue button head provides an ergonomic interface for controlling machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance due to clear color.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
It is impact resistant and dust resistant
Water resistant and vibration resistant
Related links
- Schneider Electric ZB4 Series Head IP66 IP69K
- Schneider Electric ZB5 Series Push Button Head Vertical Red LED IP67, IP69K
- Schneider Electric ZB5 Series 2 Position Selector Switch Head, 22mm Cutout
- Schneider Electric ZB5 Series Yellow Spring Return Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Orange Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series White Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Yellow Maintained Push Button Head IP66 IP69K
- Schneider Electric ZB5 Series Blue Maintained Push Button Head IP66 IP69K

