Eaton Push Button Switch, 22.50 mm Cutout Black, IP66, IP67, IP69K
- RS Stock No.:
- 276-6539
- Mfr. Part No.:
- 216663 M22-DRH-S
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€86.42
(exc. VAT)
€106.30
(inc. VAT)
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.42 | €17.284 |
*price indicative
- RS Stock No.:
- 276-6539
- Mfr. Part No.:
- 216663 M22-DRH-S
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22.50mm | |
| Series | Eaton Moeller | |
| Push Button Actuation | Latching | |
| Push Button Colour | Black | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, DNV, UL 508, IEC/EN 60947, UL Category Control No.:NKCR, GL, UL File No.:E29184, IEC/EN 60947-5, CSA Class No.:3211-03, CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, VDE 0660, LR, CSA File No.:012528, CSA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22.50mm | ||
Series Eaton Moeller | ||
Push Button Actuation Latching | ||
Push Button Colour Black | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, DNV, UL 508, IEC/EN 60947, UL Category Control No.:NKCR, GL, UL File No.:E29184, IEC/EN 60947-5, CSA Class No.:3211-03, CE, CSA-C22.2 No. 14-05, CSA-C22.2 No. 94-91, VDE 0660, LR, CSA File No.:012528, CSA | ||
Body Material Plastic | ||
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cut-out Diameter, black actuator - 216663 M22-DRH-S
Features and Benefits:
• Latching action provides a maintained control state for operators
• Operates from -25 to 70°C for broad environmental use
• 5N actuating force allows predictable tactile operation
• Mechanical life 1,000,000 operations supports high‑cycle applications
Applications
• Ideal for food processing plants needing washdown‑capable controls
• Used with motor starters and industrial switchgear assemblies
• Suitable for marine and offshore electrical panels requiring approvals
• Used for operator stations in harsh manufacturing environments
What approvals confirm suitability for regulated installations?
How is the switch configured for stay‑put or spring‑return?
What materials are used for the actuator and bezel?
How is the unit mounted in a control panel?
What operating frequency and mechanical lifespan apply?
Note
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout Black IP67, IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton 185676 C22 Series Push Button Switch 1 NC IP69K
- Eaton Push Button Switch 23 mm Cutout Blue IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
